Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PM6-8R-L

Panduit

Ring Tongue Terminal 10-12AWG 24.7mm 13.25mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 10-12AWG 24.7mm 13.25mm Tin
Search Keywords: PM68RL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PM6-8R-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    8 mm
  • Dimension:
    24.1 x 13.2 mm
  • Wire Size:
    10-12 AWG
  • Color:
    N/R
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
Minimum Order:
50
Order Increment:
50
ADD TO CART
Qty
Unit Price
50
$2.950
100
$1.810
200
$0.825
400
$0.770
800 +
$0.570
Click for Quote
Log in to unlock special pricing
Possible Replacement
Ring Terminal, 12 – 10 AWG, 5/16" stud size, non-insulated, standard package.
In Stock:
128
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5