Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT4S-C8

Panduit

Cable Ties Standard Locking Nylon 6/6 Gray 102mm 222N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Standard Locking Nylon 6/6 Gray 102mm 222N
Search Keywords: PLT4SC8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT4S-C8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Dimension:
    8.6 mm
  • Color:
    Gray
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 11/28/24
ADD TO CART
Qty
Unit Price
100
$0.944
200
$0.824
400
$0.812
800 +
$0.746
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,000
Minimum Order:
1,000
CUSTOMERS ALSO BOUGHT
5