Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT4I-M5

Panduit

Pan-Ty® locking tie, intermediate cross section, 14.5" (368mm) length, nylon 6.6, green.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® locking tie, intermediate cross section, 14.5" (368mm) length, nylon 6.6, green.
Search Keywords: PLT4IM5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT4I-M5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Dimension:
    6.6 mm
  • Color:
    Green
  • Operating Temperature:
    85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1,000
$0.413
2,000
$0.391
5,000
$0.334
10,000
$0.317
40,000 +
$0.300
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
PLT4S-M5
PLT4S-M5
VIEW PRODUCT
Cable Ties Standard Locking Nylon 6/6 Green 102mm 222N Bulk