Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT3S-M2

Panduit

Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, nylon 6.6, red, bulk package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, nylon 6.6, red, bulk package.
Search Keywords: PLT3SM2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT3S-M2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    8.6 mm
  • Color:
    Red
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,900
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
3 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
1,000
$0.271
2,000
$0.258
4,000
$0.245
8,000 +
$0.233
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
800
Minimum Order:
100