Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT3H-TL76

Panduit

Pan-Ty® locking cable tie, light-heavy cross section, 11.5" (292mm) length, TEFZEL, aqua.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® locking cable tie, light-heavy cross section, 11.5" (292mm) length, TEFZEL, aqua.
Search Keywords: PLT3HTL76
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT3H-TL76
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Style:
    Standard Locking
  • Body Material:
    Tefzel
  • Dimension:
    7.4 mm
  • Color:
    Aqua Blue
  • Operating Temperature:
    -46 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Ships today, if you order in You may purchase in-stock quantity up to 67
Minimum Order:
250
Available in less than min:
67
Order Increment:
250
3 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
1
$3.861
250
$3.510
500
$3.460
1,000
$3.400
2,000 +
$3.370
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
50
Minimum Order:
50