Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT2S-M54

Panduit

Cable Ties Standard Locking Nylon 6.6 Yellow 48mm 222N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Standard Locking Nylon 6.6 Yellow 48mm 222N Bulk
Search Keywords: PLT2SM54
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT2S-M54
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    8 mm
  • Color:
    Yellow
  • Operating Temperature:
    -40 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1,000
$0.1743
2,000
$0.1642
4,000
$0.1564
8,000
$0.1551
10,000 +
$0.1305
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
400
Minimum Order:
100
Possible Replacement
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, fluorescent yellow, standard package.
In Stock:
400
Minimum Order:
100