Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT2S-C55

Panduit

Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, fluorescent green, standard package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, fluorescent green, standard package.
Search Keywords: PLT2SC55
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT2S-C55
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    8 mm
  • Color:
    Green
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
100
$0.316
200
$0.300
400
$0.285
800
$0.271
1,000 +
$0.257
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,000
Minimum Order:
1,000