Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT2M-M0

Panduit

Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Black - 203 mm - 2.5 mm - 51 mm - 18 lb.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Black - 203 mm - 2.5 mm - 51 mm - 18 lb.
Search Keywords: PLT2MM0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT2M-M0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    N/A
  • Body Material:
    Nylon 6.6
  • Dimension:
    4.6 mm
  • Color:
    Black
  • Operating Temperature:
    -40 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69,068
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
3 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
1,000
$0.100
2,000
$0.098
4,000
$0.096
8,000 +
$0.092
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,202
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5