Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT1M-XMR30

Panduit

Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0" (102mm) length, heat stabilized nylon 6.6, black.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0" (102mm) length, heat stabilized nylon 6.6, black.
Search Keywords: PLT1MXMR30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT1M-XMR30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    95 mm
  • Color:
    Black
  • Operating Temperature:
    -40 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
5,000
$0.0765
10,000
$0.0732
20,000
$0.0725
40,000 +
$0.0701
Click for Quote
Log in to unlock special pricing