Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT1M-L6-2

Panduit

Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, blue/red stripe.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, blue/red stripe.
Search Keywords: PLT1ML62
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT1M-L6-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MY
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    95 mm
  • Color:
    Blue
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Ships today, if you order in You may purchase in-stock quantity up to 120
Minimum Order:
200
Available in less than min:
120
Order Increment:
50
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1
$0.1906
200
$0.1733
400
$0.1716
800
$0.1387
1,600 +
$0.1224
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5