Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

PLT1M-L1-10

Panduit

Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, brown/white stripe.

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, brown/white stripe.
Search Keywords: PLT1ML110
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panduit
  • Parça Numarası:
    PLT1M-L1-10
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    3926909985
  • COO:
    MY
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    95 mm
  • Color:
    BROWN
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 40
Hemen gönderilebilir You may purchase in-stock quantity up to 40
MİN SİPARİŞ:
50
Available in less than min:
40
çoklu:
50
3 Weeks Gemi olabilir 12.9.24
Sepete ekle
MİKTAR
Unit Price
1
$0.3256
50
$0.2960
100
$0.2800
200
$0.2660
400
$0.2377
1.000 +
$0.1989
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5