Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT1M-L0

Panduit

Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, weather resistant nylon 6.6, black.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, weather resistant nylon 6.6, black.
Product Highlights:
  • Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Search Keywords: PLT1ML0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT1M-L0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    95 mm
  • Color:
    Black
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,033
Can Ship immediately
Minimum Order:
50
Order Increment:
50
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
50
$0.2680
100
$0.1789
200
$0.1660
400
$0.1597
1,000 +
$0.1581
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
19,600
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5