Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT1M-C3

Panduit

Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, orange, standard package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, orange, standard package.
Search Keywords: PLT1MC3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT1M-C3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    MY
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    99 mm
  • Color:
    Orange
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,400
Can Ship immediately
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
100
$0.3639
200
$0.3603
400
$0.2893
800
$0.2545
1,000 +
$0.2359
Click for Quote
Log in to unlock special pricing