Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT1.5I-C20

Panduit

Pan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, nylon 6.6, black, standard package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, nylon 6.6, black, standard package.
Product Highlights:
  • Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Search Keywords: PLT15IC20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT1.5I-C20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    6.1 mm
  • Color:
    Black
  • Operating Temperature:
    85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately You may purchase in-stock quantity up to 35
Minimum Order:
100
Available in less than min:
35
Order Increment:
100
ADD TO CART
Qty
Unit Price
1
$0.733
100 +
$0.666
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
PLT1.5I-C0
PLT1.5I-C0
VIEW PRODUCT
Pan-Ty® locking tie, intermediate cross section, 5.6" (142mm) le
Packaged Differently
In Stock:
3,097
Minimum Order:
1,000