Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT1.5I-C

Panduit

Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 142 mm - 3.6 mm - 35 mm - 40 lb.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 142 mm - 3.6 mm - 35 mm - 40 lb.
Product Highlights:
  • For indoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • A variety of materials and colors available for specific applications
  • Miniature to Standard cross sections feature a curved tip for easy threading and handling
Search Keywords: PLT15IC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT1.5I-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    6.1 mm
  • Color:
    Natural
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,600
Can Ship immediately
Manufacturer Stock:
199,100 can ship
Minimum Order:
200
Order Increment:
100
3 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
200
$0.2095
400
$0.2010
800
$0.1878
1,600 +
$0.1654
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
17,000
Minimum Order:
1,000
CUSTOMERS ALSO BOUGHT
5