Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT13H-Q

Panduit

Pan-Ty® locking tie, heavy cross section, 43.3" (1100mm) length, nylon 6.6, natural, standard package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® locking tie, heavy cross section, 43.3" (1100mm) length, nylon 6.6, natural, standard package.
Search Keywords: PLT13HQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT13H-Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MY
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    8.6 mm
  • Color:
    Natural
  • Operating Temperature:
    85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Can Ship immediately
Minimum Order:
25
Order Increment:
25
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
25
$3.29
50
$3.12
100
$2.97
200
$2.82
250 +
$2.68
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,700
Minimum Order:
100