Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT12EH-Q0

Panduit

Cable Ties Standard Locking Nylon 6.6 Black 305mm 1112N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Standard Locking Nylon 6.6 Black 305mm 1112N
Search Keywords: PLT12EHQ0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT12EH-Q0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    20.3 mm
  • Color:
    Black
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
300   can ship 5/5/25
Minimum Order:
25
Order Increment:
25
28 Weeks can ship 6/2/25
ADD TO CART
Qty
Unit Price
25
$5.616
50
$5.559
100
$5.302
200 +
$4.894
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5