Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT10LH-L

Panduit

Cable Ties Standard Locking Nylon 6.6 Natural 262mm 534N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Standard Locking Nylon 6.6 Natural 262mm 534N
Search Keywords: PLT10LHL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT10LH-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    871 mm
  • Color:
    Natural
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order:
50
Order Increment:
50
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
50
$2.20
100
$2.09
200
$1.98
400
$1.88
500 +
$1.79
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
200
Minimum Order:
100