Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLT10EH-C

Panduit

Pan-Ty® lashing tie, extra-heavy cross section, 34.2" (869mm) length, nylon 6.6, natural.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® lashing tie, extra-heavy cross section, 34.2" (869mm) length, nylon 6.6, natural.
Search Keywords: PLT10EHC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT10EH-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    869 mm
  • Color:
    Natural
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately You may purchase in-stock quantity up to 40
Minimum Order:
100
Available in less than min:
40
Order Increment:
100
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$3.036
100
$2.760
200
$2.630
400
$2.500
800 +
$2.370
Click for Quote
Log in to unlock special pricing