Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLF1MA-M4Y

Panduit

Cable Ties Marker and Flag Nylon 6.6 Yellow 22mm 80N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Marker and Flag Nylon 6.6 Yellow 22mm 80N Bulk
Search Keywords: PLF1MAM4Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLF1MA-M4Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Style:
    Marker and Flag
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Yellow
  • Operating Temperature:
    85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
3 Weeks can ship 8/19/24
Backorder
Qty
Unit Price
1,000
€0.4316
2,000
€0.4099
4,000
€0.3904
8,000 +
€0.3708
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
100