Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLC2S-S6-C0

Panduit

Pan-Ty® locking clamp tie, standard cross section, #6 (M3) screw, 7.9" (201mm) length, weather resistant nylon 6.6, black, sta ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® locking clamp tie, standard cross section, #6 (M3) screw, 7.9" (201mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: PLC2SS6C0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLC2S-S6-C0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,300
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
100
$0.4516
200
$0.4249
400
$0.4182
800
$0.4088
1,000 +
$0.3895
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5