Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLB4H-TL39

Panduit

Pan-Ty® double loop cable tie, light-heavy cross section, 14.7" (373mm) length, heat stabilized, natural.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® double loop cable tie, light-heavy cross section, 14.7" (373mm) length, heat stabilized, natural.
Search Keywords: PLB4HTL39
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLB4H-TL39
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Style:
    N/A
  • Body Material:
    Nylon 6.6
  • Dimension:
    373 x 12.4 x 8.2 mm
  • Color:
    Natural
  • Operating Temperature:
    115°C(Max)
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 223
Ships today, if you order in You may purchase in-stock quantity up to 223
Minimum Order:
250
Available in less than min:
223
Order Increment:
250
ADD TO CART
Qty
Unit Price
1
$1.077
250
$0.979
500
$0.929
1,000
$0.881
2,000 +
$0.834
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
PLB4H-TL30
PLB4H-TL30
VIEW PRODUCT
Pan-Ty® double loop cable tie, light-heavy cross section, 14.7"