Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLB4H-TL0

Panduit

Pan-Ty® double loop cable tie, light-heavy cross section, 14.7" (373mm) length, weather resistant nylon 6.6, black.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® double loop cable tie, light-heavy cross section, 14.7" (373mm) length, weather resistant nylon 6.6, black.
Search Keywords: PLB4HTL0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLB4H-TL0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Style:
    Hook and Loop
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,505
Ships today, if you order in
Minimum Order:
250
Order Increment:
250
3 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
250
$0.895
500
$0.867
1,000
$0.843
2,000 +
$0.830
Click for Quote
Log in to unlock special pricing
Older Equivalent
PLB4H-TL
PLB4H-TL
VIEW PRODUCT
Pan-Ty® double loop cable tie, light-heavy cross section, 14.7"