Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PBSC3-X

Panduit

Harness spring wire breakout system, 3" (76.2mm) hole spacing.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Harness spring wire breakout system, 3" (76.2mm) hole spacing.
Search Keywords: PBSC3X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PBSC3-X
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Inner Diameter:
    N/A
  • Material:
    Steel
  • Free Length:
    76.2 mm
  • Maximum Load:
    N/A
  • Family:
    PBSC3
  • Finish:
    N/A
  • Leg Length:
    N/A
  • End Configuration:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately You may purchase in-stock quantity up to 20
Minimum Order:
100
Available in less than min:
20
Order Increment:
100
3 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
1
$7.282
100
$6.620
200
$6.290
400
$5.980
800 +
$5.680
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
100