Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

P10-10RHT6-L

Panduit

High Temperature Ring Terminal, 12 – 10 AWG, #10 stud size, non-insulated, standard package.

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
High Temperature Ring Terminal, 12 – 10 AWG, #10 stud size, non-insulated, standard package.
Search Keywords: P1010RHT6L
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panduit
  • Número do item:
    P10-10RHT6-L
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.82 mm
  • Dimension:
    20.6 x 9.7 mm
  • Wire Size:
    10-12 AWG
  • Color:
    N/R
  • Operating Temperature:
    343(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 895
Pode ser enviado imediatamente
min Ordem:
50
Multiple:
50
3 Weeks Pode enviar 12/6/24
Adicionar ao carrinho
QTD
Unit Price
50
$0.974
100
$0.902
200
$0.893
400
$0.884
500 +
$0.825
Click for Quote
Conecte-se para desbloquear preços especiais
Packaged Differently
em estoque:
2,001
MIN ORDEM:
500
CUSTOMERS ALSO BOUGHT
5