Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MRS1S-C4

Panduit

Cable Ties Stainless Steel 25mm 800N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Stainless Steel 25mm 800N
Search Keywords: MRS1SC4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    MRS1S-C4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    Stainless Steel
  • Dimension:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately You may purchase in-stock quantity up to 95
Minimum Order:
100
Available in less than min:
95
Order Increment:
100
ADD TO CART
Qty
Unit Price
1
$1.386
100
$1.260
200
$1.190
400
$1.140
800
$1.080
1,000 +
$1.030
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
MRS2S-C4
MRS2S-C4
VIEW PRODUCT
Cable Ties Stainless Steel 51mm 800N