Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MLTC4H-LP316

Panduit

Pan-Steel® Nylon 11 Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any p ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Steel® Nylon 11 Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Nylon to promote worker safety and reliability in corrosive environments. Heavy cross section, Max bundle diameter: 4in, 14.3in, Tensile strength: 1112, 50pc.
Search Keywords: MLTC4HLP316
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    MLTC4H-LP316
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7326908688
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Style:
    Self Locking
  • Body Material:
    Nylon
  • Dimension:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
3 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
50
$4.365
100
$3.891
200
$3.809
400 +
$3.406
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5