Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LCD8-38DH-L

Panduit

Two-hole, standard barrel lug with window, #8 AWG wire, 3/8" stud hole, 1" hole spacing, 45 angle tongue.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Two-hole, standard barrel lug with window, #8 AWG wire, 3/8" stud hole, 1" hole spacing, 45 angle tongue.
Search Keywords: LCD838DHL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    LCD8-38DH-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Lug Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    9.52 mm
  • Wire Size:
    8 AWG
  • Color:
    N/R
  • Operating Temperature:
    90(Max) °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$10.75
25
$6.81
50
$6.29
100
$5.84
250
$5.45
500 +
$5.24
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
LCD8-38D-L
LCD8-38D-L
VIEW PRODUCT
Lug Terminal 8AWG 65mm 15.2mm Tin