Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LCAS1/0-12-X

Panduit

Lug Terminal (1/0)AWG 51.6mm 20.3mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Lug Terminal (1/0)AWG 51.6mm 20.3mm Tin
Search Keywords: LCAS1012X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    LCAS1/0-12-X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Lug Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    12.7 mm
  • Dimension:
    51.6 x 20.3 mm
  • Wire Size:
    (1/0) AWG
  • Color:
    N/R
  • Operating Temperature:
    90(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order:
4
ADD TO CART
Qty
Unit Price
4
$8.29
10
$7.87
25
$5.25
50
$4.84
100
$4.50
250
$4.09
500 +
$3.99
Click for Quote
Log in to unlock special pricing