Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LCAF3/0-14-X

Panduit

One-hole, flared barrel, 3/0 AWG wire, 1/4" stud hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
One-hole, flared barrel, 3/0 AWG wire, 1/4" stud hole.
Search Keywords: LCAF3014X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    LCAF3/0-14-X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Lug Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6.35 mm
  • Dimension:
    64 x 26.92 mm
  • Wire Size:
    (3/0) AWG
  • Color:
    N/R
  • Operating Temperature:
    90(Max) °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$34.70
10
$8.67
25
$8.01
50
$7.33
100
$7.04
250 +
$6.68
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
LCAX3/0-14-X
LCAX3/0-14-X
VIEW PRODUCT
One-hole, flex lug, 3/0 AWG wire, 1/4" stud hole.