Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HSTTV25-48-Q

Panduit

Thin wall VW-1 heat shrink, .25" (6.4mm) diameter, black cross-linked polyolefin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thin wall VW-1 heat shrink, .25" (6.4mm) diameter, black cross-linked polyolefin
Search Keywords: HSTTV2548Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HSTTV25-48-Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917290090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
Minimum Order:
25
Order Increment:
25
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
25
$5.02
50
$4.77
100
$4.53
200 +
$4.31
Click for Quote
Log in to unlock special pricing
Older Equivalent
HSTTV25-48-TL
HSTTV25-48-TL
VIEW PRODUCT
Heat Shrink Tubing ST Polyolefin Black Thin