Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Thin wall heat shrink on 25 foot reel, .50" (12.7mm) diameter, black cross-linked polyolefin.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Ring Terminal, 26 – 22 AWG, #10 stud size, nylon insulated, standard package.
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is f ...
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0 ...
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm ...
Thin wall heat shrink on 25 foot reel, .25" (6.4mm) diameter, black cross-linked polyolefi...
Black Nylon Standard Strain Relief Fittings 3/4" NPT
Black Nylon Standard Strain Relief Fittings 1" NPT