Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HSTT50-C

Panduit

Thin wall heat shrink, .50" (12.7mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thin wall heat shrink, .50" (12.7mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.
Search Keywords: HSTT50C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HSTT50-C
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    3917290050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thick Wall Heat Shrink
  • Color:
    Black
  • Styles:
    Straight
  • Body Material:
    Polyolefin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6 Rolls
Ships today, if you order in
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1
$158.69
5
$124.28
10
$119.43
25 +
$116.46
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
7
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5