Thin wall heat shrink on 25 foot reel, .38" (9.5mm) diameter, black cross-linked polyolefin.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Ring Terminal, 18 – 14 AWG, #10 stud size, nylon insulated, standard package.
Fork Terminal, nylon insulated, 18- 14 AWG, #10 stud size, standard package.
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is f ...
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0 ...
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm ...
One-hole, standard barrel with window lug, #10 AWG wire, #10 stud hole.
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.
Thermal Paper Roll- High Sens, 65μ Thick, 112mm W, OD: 48mm CoreID: 13mm, 25m