Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HSTT19-48-Q45

Panduit

Heat Shrink Tubing ST Cross Linked Polyolefin Yellow/Green Thin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Cross Linked Polyolefin Yellow/Green Thin
Search Keywords: HSTT1948Q45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HSTT19-48-Q45
  • Unit of Measure:
    Per Piece
  • RoHS:
    Yes
  • HTS:
    3917290090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400 Pieces
Ships today, if you order in
Minimum Order:
25 Pieces
Order Increment:
25 Pieces
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
25
$7.07
50
$6.95
100
$6.85
200 +
$6.74
Click for Quote
Log in to unlock special pricing
Older Equivalent
HSTT-YK1-45
HSTT-YK1-45
VIEW PRODUCT
Thin wall heat shrink in 6" pieces, yellow/green stripe, multipl
CUSTOMERS ALSO BOUGHT
5