Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HLS-75R5

Panduit

Tak-Ty® hook & loop strip roll cable tie, 75' (22.9m) length, .75" (19.1mm) width, nylon loop, polyethylene hook, green.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Tak-Ty® hook & loop strip roll cable tie, 75' (22.9m) length, .75" (19.1mm) width, nylon loop, polyethylene hook, green.
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HLS-75R5
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Hook and Loop
  • Body Material:
    Nylon/Polyethylene
  • Dimension:
    22860 x 19.1 mm
  • Color:
    Green
  • Operating Temperature:
    0°C to 105 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1 Roll
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$85.38
5
$84.53
10
$83.68
25 +
$82.84
Click for Quote
Log in to unlock special pricing