Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HLM-15R6

Panduit

Tak-Ty® hook & loop miniature roll cable tie, 15' (4.6m) length, .33" (8.4mm) width, nylon loop, polyethylene hook, blue.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tak-Ty® hook & loop miniature roll cable tie, 15' (4.6m) length, .33" (8.4mm) width, nylon loop, polyethylene hook, blue.
Search Keywords: HLM15R6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HLM-15R6
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Hook and Loop
  • Body Material:
    Nylon/Polyethylene
  • Dimension:
    4572 x 8.4 mm
  • Color:
    Blue
  • Operating Temperature:
    -17°C to 104 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3 Rolls
Ships today, if you order in You may purchase in-stock quantity up to 3
Minimum Order:
5 Rolls
Available in less than min:
3 Rolls
Order Increment:
5 Rolls
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1
$29.678
5
$26.980
10
$25.630
20
$24.350
40 +
$23.130
Click for Quote
Log in to unlock special pricing