Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HLC5S-X0

Panduit

Tak-Ty® hook & loop cinch cable tie, 18.0" (457mm) length, .75" (19.1mm) width, nylon hook & loop, nylon cinch ring, black.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Tak-Ty® hook & loop cinch cable tie, 18.0" (457mm) length, .75" (19.1mm) width, nylon hook & loop, nylon cinch ring, black.
Search Keywords: HLC5SX0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HLC5S-X0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Style:
    Hook and Loop
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -18 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Order Increment:
10
ADD TO CART
Qty
Unit Price
1
$15.521
10
$14.110
20
$7.610
50
$3.220
100
$3.050
250
$2.870
500 +
$2.720
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
UCT3S-X0
UCT3S-X0
VIEW PRODUCT
Ultra-Cinch™ hook & loop cinch cable tie, 12.0" (305mm) length,