Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

H200X165H1T

Panduit

The thermal transfer military grade heat-shrink label in white is one-sided with a 1.0" (25.4 mm) diameter and made of 3:1 fl ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The thermal transfer military grade heat-shrink label in white is one-sided with a 1.0" (25.4 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.65" high (50.8 x 41.9 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 250 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
Search Keywords: H200X165H1T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    H200X165H1T
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    3917290050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Polyolefin
  • Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14 Rolls
Can Ship immediately
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$473.87
3
$466.77
5 +
$459.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5