Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GEE71N-C

Panduit

Slotted grommet edging, .079" thickness, nylon 6, natural.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Slotted grommet edging, .079" thickness, nylon 6, natural.
Search Keywords: GEE71NC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    GEE71N-C
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Durometer:
    N/A
  • Inside Diameter:
    N/R
  • Material:
    Nylon
  • Family:
    GE
  • Dimension:
    3.8 mm
  • Length Under Flange:
    N/R
  • Color:
    Natural
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3 Rolls
Can Ship immediately
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$147.11
5
$144.95
10
$140.12
25 +
$131.88
Click for Quote
Log in to unlock special pricing