Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FTD76-10-D

Panduit

Polypropylene insulated ferrules – twin wire gray DIN end sleeve, 20 AWG (0.75mm²), 0.39"(10.0mm) pin length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Polypropylene insulated ferrules – twin wire gray DIN end sleeve, 20 AWG (0.75mm²), 0.39"(10.0mm) pin length.
Search Keywords: FTD7610D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    FTD76-10-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Ferrules Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    17 x 5.1 mm
  • Wire Size:
    20 AWG
  • Color:
    Gray
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,005
Can Ship immediately
Minimum Order:
500
Order Increment:
500
3 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
500
$0.4438
1,000
$0.4030
2,000
$0.3990
4,000 +
$0.3900
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5