Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FSF73-8-D

Panduit

Polypropylene insulated ferrules – single wire violet French end sleeve, 24 AWG (.25mm), .31"(8.0mm) pin length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Polypropylene insulated ferrules – single wire violet French end sleeve, 24 AWG (.25mm), .31"(8.0mm) pin length.
Search Keywords: FSF738D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    FSF73-8-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Ferrules Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    12.5 x 2.5 mm
  • Wire Size:
    24 AWG
  • Color:
    Violet
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Ships today, if you order in
Minimum Order:
70
ADD TO CART
Qty
Unit Price
70
$1.9300
100
$1.2500
250
$0.6790
500
$0.2730
1,000
$0.2338
5,000
$0.2141
10,000 +
$0.2006
Click for Quote
Log in to unlock special pricing
Possible Replacement
The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24 (0.25 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07" (2.0 mm). The insulated ferrule is 0.49" (12.5 mm) long and has a wire strip length of 0.469" (11.9 mm). It comes in standard packages of 500.
In Stock:
5,000
Minimum Order:
500