Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FSD77-8-K

Panduit

Insulated Ferrules, Red DIN, 18 AWG (1.0mm²), 0.31" (8.0mm) pin length - 1K/Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Insulated Ferrules, Red DIN, 18 AWG (1.0mm²), 0.31" (8.0mm) pin length - 1K/Reel
Search Keywords: FSD778K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    FSD77-8-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Ferrules Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    18 AWG
  • Color:
    Red
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,026
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
3 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
1,000
$0.2433
2,000
$0.2409
4,000
$0.2335
8,000 +
$0.2161
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,921
Minimum Order:
500