Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FSD77-8-DSL2

Panduit

Insulated ferrules, on strip, single wire red DIN end sleeve, 18 AWG (1.0mm²), 0.31"(8.0mm) pin length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Insulated ferrules, on strip, single wire red DIN end sleeve, 18 AWG (1.0mm²), 0.31"(8.0mm) pin length.
Search Keywords: FSD778DSL2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    FSD77-8-DSL2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Ferrules Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    14.5 x 3 mm
  • Wire Size:
    18 AWG
  • Color:
    Red
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
On Order:
6,500   can ship 12/26/24
Minimum Order:
500
Order Increment:
500
3 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
500
$0.1183
1,000
$0.1155
2,000
$0.1143
4,000 +
$0.1049
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5