Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FSD73-8-K

Panduit

Ferrules 24AWG 12.5mm 2.5mm Tin - 1K/Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrules 24AWG 12.5mm 2.5mm Tin - 1K/Reel
Search Keywords: FSD738K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    FSD73-8-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Ferrules Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    12.5 x 2.5 mm
  • Wire Size:
    24 AWG
  • Color:
    Yellow
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
3 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1,000
$0.3370
2,000
$0.3336
4,000
$0.3245
8,000 +
$0.3034
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
5,000
Minimum Order:
500