Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F2X4LG6

Panduit

Type F narrow slot wire duct gray with protective film cover - Light slotted (Raceway) - Base screw mounting 1.83m – 104.1 mm ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Type F narrow slot wire duct gray with protective film cover - Light slotted (Raceway) - Base screw mounting 1.83m – 104.1 mm (H) x 1.83m (L) – 57.2 mm (W) – Poly Vinyl Chloride (PVC) - Provided with mounting holes -6 feet Base and cover length - Slot wid
Search Keywords: F2X4LG6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    F2X4LG6
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8536908510
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Material:
    Polyvinyl Chloride
  • Color:
    Light Gray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360 Feet
Ships today, if you order in
Minimum Order:
6 Feet
Order Increment:
6 Feet
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
6
$11.34
12
$11.07
24
$10.28
48
$10.06
60 +
$9.96
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5