Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DV18-206-M

Panduit

Quick Disconnect Terminal 18-22AWG F 18.9mm 6.4mm Tin Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 18-22AWG F 18.9mm 6.4mm Tin Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DV18-206-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    2.41,2.64 mm²
  • Stud Size:
    N/A
  • Dimension:
    19.6 x 6.4 mm
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Older Equivalent
DV18-206B-MY
DV18-206B-MY
VIEW PRODUCT
The vibration resistant female disconnect is made of brass and i