Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DV14-250P-X

Panduit

Quick Disconnect Terminal 14-16AWG F 22.4mm 7.4mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 14-16AWG F 22.4mm 7.4mm
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DV14-250P-X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M/F
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Dimension:
    22.4 x 7.4 mm
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    90(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Minimum Order:
10
Order Increment:
10
ADD TO CART
Qty
Unit Price
1
$8.019
10 +
$7.290
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
DV14-250P-L
DV14-250P-L
VIEW PRODUCT
The vibration resistant piggyback disconnect is made of brass an
Packaged Differently
In Stock:
0
Minimum Order:
20