Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DPF18-250FIMB-L

Panduit

Quick Disconnect Terminal 18-22AWG M 23.4mm 11.7mm Nickel Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 18-22AWG M 23.4mm 11.7mm Nickel Bulk
Search Keywords: DPF18250FIMBL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DPF18-250FIMB-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    5.04 mm²
  • Stud Size:
    N/A
  • Dimension:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
50
Available in less than min:
1
Order Increment:
50
ADD TO CART
Qty
Unit Price
1
$2.006
50
$1.824
100
$1.097
150 +
$1.042
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
DPF18-250FIMB-D
DPF18-250FIMB-D
VIEW PRODUCT
The vibration resistant DiscoGrip™ male disconnect is made of br
Packaged Differently
In Stock:
2,000
Minimum Order:
2,000