Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DNFR14-250B-L

Panduit

The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in blue nylon ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.63" (16.0 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in bottles of 50.
Search Keywords: DNFR14250BL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNFR14-250B-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Dimension:
    19.8 x 9.1 mm
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,650
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
3 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
50
$1.294
100
$1.274
200
$1.256
400 +
$1.189
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
14,100
Minimum Order:
1,000
CUSTOMERS ALSO BOUGHT
5